Siemens Cam Switch Handle, 3VA9 Series
- RS-stocknr.:
- 156-961
- Fabrikantnummer:
- 3VA9287-0GC01
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 88,38
(excl. BTW)
€ 106,94
(incl. BTW)
- RS-stocknr.:
- 156-961
- Fabrikantnummer:
- 3VA9287-0GC01
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Handle Colour | Grey | |
| Series | 3VA9 | |
| Height | 45mm | |
| Width | 45mm | |
| Depth | 36mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Handle Colour Grey | ||
Series 3VA9 | ||
Height 45mm | ||
Width 45mm | ||
Depth 36mm | ||
- Land van herkomst:
- DE
The Siemens supplementary handle for door-mounted rotary operators is expertly designed to enhance functionality in various applications. Notably, it features a compact mechanical design with dimensions of 45 mm in height, 45 mm in width, and 36 mm in depth.
Compact design optimises space in control panels
IP20 rating safeguards against dust contamination in indoor settings
Compatible with multiple models in the 3VA series for seamless integration
IP20 rating safeguards against dust contamination in indoor settings
Compatible with multiple models in the 3VA series for seamless integration
Gerelateerde Links
- Siemens Cam Switch Handle, 3VA9 Series
- Siemens 3VA9 Supplementary handle
- Socomec Cam Switch Handle, 4359 Series
- Eaton Cam Switch Handle, DE-T0 Series
- Schneider Electric Cam Switch Handle, Harmony Series
- Schneider Electric Cam Switch Handle, TeSys Series
- Schneider Electric Cam Switch Handle, KB Series
- Socomec Cam Switch Handle, COMO CS Series