Schneider Electric 3 Position 45 °
- RS-stocknr.:
- 211-946
- Fabrikantnummer:
- K1F013Q
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 40,25
(excl. BTW)
€ 48,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,25 |
*prijsindicatie
- RS-stocknr.:
- 211-946
- Fabrikantnummer:
- K1F013Q
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony K | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Hole | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-3, CENELEC EN 50013, UL, IEC 60947-5-1, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony K | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Hole | ||
Terminal Type Screw Clamp | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-3, CENELEC EN 50013, UL, IEC 60947-5-1, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- CZ
The Schneider Electric Cam Switch Body is a stepping switch with a 12A thermal current rating. It includes contact blocks and a fixing plate and features an Off position. Compliant with IEC 60947-3 and IEC 60947-5-1 standards, it operates in temperatures from -25°C to 55°C.
1000000 cycles of mechanical durability
Captive screw clamp terminal connection
RoHS compliant
Gerelateerde Links
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 20 A
- Schneider Electric 3 Position 45 °, Knob Actuator 16 A
- Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 7 Position 45 °
- Schneider Electric 3 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
- Schneider Electric 7 Position 45 °, Knob Actuator