Schneider Electric 45 °, Handle Actuator 20 A
- RS-stocknr.:
- 341-470
- Fabrikantnummer:
- K2D004ALH
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 62,52
(excl. BTW)
€ 75,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,52 |
*prijsindicatie
- RS-stocknr.:
- 341-470
- Fabrikantnummer:
- K2D004ALH
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Series | K2 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Number of Poles | 4 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Handle | |
| Length | 35mm | |
| Depth | 87mm | |
| Width | 45mm | |
| Standards/Approvals | CENELEC EN 50013, IEC 60947-5-1, GB/T 14048.3, IEC 60947-3, GB/T 14048.5 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Series K2 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Number of Poles 4 | ||
Angle of Throw 45 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Handle | ||
Length 35mm | ||
Depth 87mm | ||
Width 45mm | ||
Standards/Approvals CENELEC EN 50013, IEC 60947-5-1, GB/T 14048.3, IEC 60947-3, GB/T 14048.5 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- CZ
The Schneider Electric K2 complete cam switch is a 4 pole switch designed for front mounting with a multifixing option. It features a 45x45mm front plate, a 35mm black handle. Rated for 20A thermal current, it offers right side switching positions at 0° and 45° with an off position. Built to IP40 protection standards, it ensures reliable performance in control applications.
Mercury free
RoHS compliant
Toxic heavy metal free
Gerelateerde Links
- Schneider Electric 45 °, Handle Actuator 20 A
- Schneider Electric 7 Position 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 45 °, Handle Actuator 20 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
- Schneider Electric 2 Position 45 ° Handle Actuator 20 A
- Schneider Electric 45 °, Handle Actuator 50 A
- Schneider Electric 45 °, Handle Actuator
- Schneider Electric 4 Position 45 °, Handle Actuator 10 A