Schneider Electric 45 °, Voltmeter switch Actuator 12 A
- RS-stocknr.:
- 655-012
- Fabrikantnummer:
- K1D024M
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 28,99
(excl. BTW)
€ 35,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,99 |
*prijsindicatie
- RS-stocknr.:
- 655-012
- Fabrikantnummer:
- K1D024M
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Rotary Cam Switch | |
| Series | K1 | |
| Electrical Phase | 3 | |
| Mount Type | Front | |
| Angle of Throw | 45 ° | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Actuator Type | Voltmeter switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, REACH, EAN, WEEE | |
| Hazardous Area Certification | No | |
| Length | 8mm | |
| Width | 65mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Rotary Cam Switch | ||
Series K1 | ||
Electrical Phase 3 | ||
Mount Type Front | ||
Angle of Throw 45 ° | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Actuator Type Voltmeter switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, REACH, EAN, WEEE | ||
Hazardous Area Certification No | ||
Length 8mm | ||
Width 65mm | ||
- Land van herkomst:
- CZ
The Schneider Electric Cam switch body is designed for robust and versatile switching applications, particularly in voltmeter scenarios. Featuring a thermal current capacity of up to 12 A, it effectively manages electrical loads with precision. This model provides a convenient front mounting solution with a Ø 22 mm hole, enhancing installation flexibility. The durable plastic bezel and 45° switching angle contribute to its reliable performance across multiple phases, making it suitable for various operational contexts. With a rated insulation voltage of 690 V, this cam switch ensures conformity to IEC 60947-1 standards, affirming its safety and reliability in demanding environments.
Conventional free air thermal current rated at 12 A, ensuring effective load handling
Designed as a voltmeter switch for accurate measurements across three phases
Includes an off position, allowing for enhanced safety during operation
Operational power capacity ranges from 600 W AC-3 to 10500 W AC-21, meeting various application needs
Electrical durability rated for 1,000,000 cycles AC-15 and AC-21, enhancing longevity and reliability
Short-circuit protection managed via a 16 A cartridge fuse, ensuring safety during overcurrent situations
Captive screw clamp terminals enable secure electrical connections with flexibility for varying wire sizes
Environmentally compliant and designed for a wide temperature range of -25…55 °C for operational use
Manufactured under strict international standards, ensuring quality and safety compliance
Gerelateerde Links
- Schneider Electric 5 Position 45 °, Selector Switch Actuator 12 A
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 3 Position 45 °, Rotary Actuator 12 A