Eaton 3 Position 60 °, Rotary Actuator 20 A
- RS-stocknr.:
- 103-8426
- Fabrikantnummer:
- 031726 T0-4-8213/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 49,35
(excl. BTW)
€ 59,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 14 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,35 |
*prijsindicatie
- RS-stocknr.:
- 103-8426
- Fabrikantnummer:
- 031726 T0-4-8213/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Standards/Approvals | IEC/EN 60947, CSA-C22.2 No. 94, UL 508, CSA, UL, CE marking, VDE 0660, CSA-C22.2 No. 14-05, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Length | 48mm | |
| Depth | 48mm | |
| Width | 109mm | |
| Mechanical Life | 10000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Standards/Approvals IEC/EN 60947, CSA-C22.2 No. 94, UL 508, CSA, UL, CE marking, VDE 0660, CSA-C22.2 No. 14-05, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Length 48mm | ||
Depth 48mm | ||
Width 109mm | ||
Mechanical Life 10000000Operations | ||
- Land van herkomst:
- GB
Eaton Changeover Switch, 20A Current Rating, 690V AC Voltage Rating - 031726 T0-4-8213/E
Shift between power loads in your electromechanical devices with this changeover switch from Eaton. It has both 1-phase and 3-phase capabilities, so it's suitable for use in domestic and industrial settings. Its 4-pole configuration lets you control four circuits simultaneously, making it useful in compact set-ups. This switch is easy to install without the need for complex tools thanks to its screw termination method. Its voltage rating of 690V AC means you can use this changeover switch in high-voltage AC applications such as construction and agricultural equipment.
• Current rating of 20A for use with high-power industrial equipment
• Compact dimensions of 48 (H) x 109 (D) x 48mm (W) for use in set-ups with limited space
• Impulse withstand voltage of 6,000V AC means it can resist sudden power spikes for improved electrical safety
• IP65 rating means it's protected from dust and withstands low-pressure water jets
What wire size can be used with this switch?
This switch can accommodate wire sizes ranging from 18 to 12AWG, making it a versatile choice.
Changeover (CO) Switches
Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° switching angle.
IP65 rated
2, 4, 6 or 8 auxilliary contacts
Centre or Flush mounting available
45, 60 or 90° switching angle
Eaton
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 60 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A