Schneider Electric 4 Position 45 ° 12 A
- RS-stocknr.:
- 221-2824
- Fabrikantnummer:
- K1D004NX
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 31,14
(excl. BTW)
€ 37,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,14 |
*prijsindicatie
- RS-stocknr.:
- 221-2824
- Fabrikantnummer:
- K1D004NX
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Front | |
| Number of Positions | 4 | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 12A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 68-2-27, CENELEC EN 50013, EN/IEC 60947-3 for power circuit, EN/IEC 60947-5-1 for control circuit, IEC 60947-1, IEC 68-2-6, IEC 947-3, IEC 947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Front | ||
Number of Positions 4 | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact Current 12A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 68-2-27, CENELEC EN 50013, EN/IEC 60947-3 for power circuit, EN/IEC 60947-5-1 for control circuit, IEC 60947-1, IEC 68-2-6, IEC 947-3, IEC 947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- CZ
The Schneider Electric stepping switch bodies are used in building control panels and consoles, type K cam switches allow control of processes and utilities in industry ,buildings and direct control for simple machines.
Environment standards= EN 60947-3 for power circuit
product certifications = UL,CSA
Toxic heavy metal free
Mercury free
Gerelateerde Links
- Schneider Electric 4 Position 45 ° 12 A
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Handle Actuator 12 A
- Schneider Electric 4 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 7 Position 45 ° 12 A
- Schneider Electric 6 Position 45 ° 12 A
- Schneider Electric 2 Position 45 ° 12 A