Eaton 3 Position 90 °, Short Lever Actuator 32 A
- RS-stocknr.:
- 271-3963
- Fabrikantnummer:
- 002513 T3-4-8294/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 92,02
(excl. BTW)
€ 111,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,02 |
*prijsindicatie
- RS-stocknr.:
- 271-3963
- Fabrikantnummer:
- 002513 T3-4-8294/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller Series T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 690V | |
| Actuator Type | Short Lever | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Length | 114mm | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller Series T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 690V | ||
Actuator Type Short Lever | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Length 114mm | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design flush mounting
Gerelateerde Links
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 4 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 9 Position 90 °, Short Thumb Grip Actuator 32 A