Eaton 2 Position 60 °, Short Thumb Grip Actuator 32 A
- RS-stocknr.:
- 271-4006
- Fabrikantnummer:
- 004141 T3-5-29/EZ
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 121,93
(excl. BTW)
€ 147,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 121,93 |
*prijsindicatie
- RS-stocknr.:
- 271-4006
- Fabrikantnummer:
- 004141 T3-5-29/EZ
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Center | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Length | 147mm | |
| Depth | 54mm | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Center | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Length 147mm | ||
Depth 54mm | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design centre mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 7 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 9 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A