Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- RS-stocknr.:
- 271-4043
- Fabrikantnummer:
- 005530 T3-7-67/Z
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 162,61
(excl. BTW)
€ 196,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 162,61 |
*prijsindicatie
- RS-stocknr.:
- 271-4043
- Fabrikantnummer:
- 005530 T3-7-67/Z
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Rear | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Depth | 190mm | |
| Length | 190mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Rear | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Depth 190mm | ||
Length 190mm | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design rear mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 10 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 7 Position 45 °, Short Thumb Grip Actuator 32 A