Eaton 3 Position 45 °, Knob Actuator 20 A
- RS-stocknr.:
- 271-4401
- Fabrikantnummer:
- 012759 T0-3-8007/IVS
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 44,95
(excl. BTW)
€ 54,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,95 |
*prijsindicatie
- RS-stocknr.:
- 271-4401
- Fabrikantnummer:
- 012759 T0-3-8007/IVS
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Board | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Knob | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Length | 101mm | |
| Depth | 55mm | |
| Width | 54mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Board | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Knob | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Length 101mm | ||
Depth 55mm | ||
Width 54mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Snap-On onto top-hat rail
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 7 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Rotary Knob Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 2 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 4 Position 90 °, Knob Actuator 20 A