Eaton 9 Position 90 °, Knob Actuator 20 A
- RS-stocknr.:
- 271-4622
- Fabrikantnummer:
- 014662 T0-5-8038/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 62,78
(excl. BTW)
€ 75,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,78 |
*prijsindicatie
- RS-stocknr.:
- 271-4622
- Fabrikantnummer:
- 014662 T0-5-8038/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 9 | |
| Mount Type | Flush | |
| Number of Poles | 5 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 114mm | |
| Depth | 48mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 9 | ||
Mount Type Flush | ||
Number of Poles 5 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 114mm | ||
Depth 48mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Gerelateerde Links
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 7 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- Eaton 10 Position 90 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 9 Position 90 °, Short Thumb Grip Actuator 20 A