Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- RS-stocknr.:
- 271-4644
- Fabrikantnummer:
- 015096 TM-2-8292/EZ
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 52,73
(excl. BTW)
€ 63,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,73 |
*prijsindicatie
- RS-stocknr.:
- 271-4644
- Fabrikantnummer:
- 015096 TM-2-8292/EZ
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Center | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 87mm | |
| Depth | 30mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Width | 30mm | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Center | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 87mm | ||
Depth 30mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Width 30mm | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- AT
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference TM
Degree of protection front IP65
Design centre mounting
Gerelateerde Links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 10 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 10 A