Eaton 16 Position 45 °, Toggle Actuator 20 A
- RS-stocknr.:
- 271-4787
- Fabrikantnummer:
- 016177 T0-8-8482/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 82,06
(excl. BTW)
€ 99,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,06 |
*prijsindicatie
- RS-stocknr.:
- 271-4787
- Fabrikantnummer:
- 016177 T0-8-8482/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 16 | |
| Mount Type | Flush | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Length | 143mm | |
| Depth | 48mm | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 16 | ||
Mount Type Flush | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Length 143mm | ||
Depth 48mm | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
Eaton Series T0 Cam Switch, 4 Pole Configuration, 20A Current - 016177 T0-8-8482/E
This cam switch is a versatile electrical component used for on-off operations within various automation and electrical systems. This cam switch features a robust toggle actuator design and a compact flush mount structure, measuring 143mm in length and 48mm in width. It accommodates multiple positions for enhanced control options, improving the efficiency of electrical operations.
Features & Benefits
• 16 positions allow for flexible control in various usage
• Rated for 20A current ensures robust performance in demanding environments
• Designed for a maximum voltage of 690V supports high-power circuits
• Mechanical lifespan of 400,000 operations ensures long-term reliability
• Toggle actuator simplifies operation and user interaction
Applications
• Used for controlling motor disconnects in branch circuits
• Suitable for machinery where frequent on-off switching is required
• Applied in environments with demanding mechanical loads
• Ideal for installations requiring flush mounting for space efficiency
What type of current and voltage does this cam switch handle?
This device supports a maximum operational current of 20A and an operational voltage of up to 690V, making it suitable for heavy-duty electrical applications.
How many positions does it have, and what does that mean for usability?
It offers 16 positions, including an off position, allowing for various functional applications and enhancing its usability in multiple scenarios.
What degree of protection does it provide against environmental factors?
With IP65 and NEMA 12 ratings, it is well-protected against dust and moisture, ensuring reliable performance in harsh conditions.
What is the expected mechanical lifespan for this cam switch?
The cam switch is engineered for a mechanical lifespan of approximately 400,000 operations, ensuring long-lasting functionality under regular use.
Gerelateerde Links
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 18 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 9 Position 45 °, Toggle Actuator 20 A