Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- RS-stocknr.:
- 271-4797
- Fabrikantnummer:
- 016237 T0-9-15238/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 104,77
(excl. BTW)
€ 126,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 104,77 |
*prijsindicatie
- RS-stocknr.:
- 271-4797
- Fabrikantnummer:
- 016237 T0-9-15238/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 5 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-3, UL, IEC/EN 60204, VDE 0660, CSA, CE, IEC/EN 60947 | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Length | 152mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 5 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-3, UL, IEC/EN 60204, VDE 0660, CSA, CE, IEC/EN 60947 | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Length 152mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function 4 speeds
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 9 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 9 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 12 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A