Eaton 3 Position 90 °, Toggle Actuator 10 A
- RS-stocknr.:
- 271-4819
- Fabrikantnummer:
- 016786 TM-1-8178/EZ
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 42,64
(excl. BTW)
€ 51,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,64 |
*prijsindicatie
- RS-stocknr.:
- 271-4819
- Fabrikantnummer:
- 016786 TM-1-8178/EZ
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Center | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Width | 30mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-5-1, IEC/EN 60947, CSA, Control switch as per IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Length | 74mm | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Center | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Width 30mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-5-1, IEC/EN 60947, CSA, Control switch as per IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Length 74mm | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- AT
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference TM
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 90 °, Toggle Actuator 10 A
- Eaton 2 Position 30 °, Toggle Actuator 10 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 10 Position 30 °, Toggle Actuator 10 A
- Eaton 6 Position 30 °, Toggle Actuator 10 A
- Eaton 4 Position 45 °, Toggle Actuator 10 A
- Eaton 6 Position 60 °, Toggle Actuator 10 A