Eaton 2 Position 90 °, Toggle Actuator 32 A
- RS-stocknr.:
- 271-4858
- Fabrikantnummer:
- 018284 T3-2-39/Z
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 68,52
(excl. BTW)
€ 82,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,52 |
*prijsindicatie
- RS-stocknr.:
- 271-4858
- Fabrikantnummer:
- 018284 T3-2-39/Z
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Rear | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Length | 133mm | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Rear | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Length 133mm | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Contacts 4
Front IP65
degree of protection
Rear mounting design
Gerelateerde Links
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 4 Position 90 °, Toggle Actuator 32 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 6 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A