Eaton 2 Position 45 °, Toggle Actuator 32 A
- RS-stocknr.:
- 271-5061
- Fabrikantnummer:
- 038135 T3-1-15401/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 40,78
(excl. BTW)
€ 49,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,78 |
*prijsindicatie
- RS-stocknr.:
- 271-5061
- Fabrikantnummer:
- 038135 T3-1-15401/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 79mm | |
| Length | 79mm | |
| Width | 61mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Depth 79mm | ||
Length 79mm | ||
Width 61mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 9 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A
- Eaton 10 Position 45 °, Toggle Actuator 32 A
- Eaton 6 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 8 Position 45 °, Toggle Actuator 32 A