Eaton 10 Position 30 °, Toggle Actuator 20 A
- RS-stocknr.:
- 271-5115
- Fabrikantnummer:
- 045348 T0-5-8247/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 56,88
(excl. BTW)
€ 68,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,88 |
*prijsindicatie
- RS-stocknr.:
- 271-5115
- Fabrikantnummer:
- 045348 T0-5-8247/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 10 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Width | 48mm | |
| Length | 114mm | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 10 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Width 48mm | ||
Length 114mm | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Gerelateerde Links
- Eaton 10 Position 30 °, Toggle Actuator 20 A
- Eaton 10 Position 30 °, Toggle Actuator 10 A
- Eaton 9 Position 30 °, Toggle Actuator 32 A
- Eaton 8 Position 30 °, Toggle Actuator 20 A
- Eaton 12 Position 30 °, Toggle Actuator 20 A
- Eaton 9 Position 30 °, Toggle Actuator 20 A
- Eaton 4 Position 30 °, Toggle Actuator 20 A
- Eaton 11 Position 30 °, Angled Toggle Actuator 20 A