Eaton 2 Position 90 °, Toggle Actuator 20 A
- RS-stocknr.:
- 271-5265
- Fabrikantnummer:
- 207072 T0-1-15451/I1
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 36,45
(excl. BTW)
€ 44,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,45 |
*prijsindicatie
- RS-stocknr.:
- 271-5265
- Fabrikantnummer:
- 207072 T0-1-15451/I1
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Width | 80mm | |
| Depth | 137mm | |
| Length | 137mm | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Width 80mm | ||
Depth 137mm | ||
Length 137mm | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, IEC/EN 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 5 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 9 Position 30 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A