Eaton 90 °, Rotary Actuator 20 A
- RS-stocknr.:
- 271-5348
- Fabrikantnummer:
- 207212 T3-4-8344/I2/SVB
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 125,03
(excl. BTW)
€ 151,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 10 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 125,03 |
*prijsindicatie
- RS-stocknr.:
- 271-5348
- Fabrikantnummer:
- 207212 T3-4-8344/I2/SVB
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Poles | 8 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Rotary | |
| Hazardous Area Certification | No | |
| Length | 206mm | |
| Depth | 135mm | |
| Width | 106mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Poles 8 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Rotary | ||
Hazardous Area Certification No | ||
Length 206mm | ||
Depth 135mm | ||
Width 106mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
Eaton Cam Switch, 32A Maximum Current, 690V Maximum Voltage - 207212 T3-4-8344/I2/SVB
This cam switch is a robust, on-off control device designed for high-voltage applications. It accommodates a maximum current of 32A and a maximum voltage of 690V. The unit features surface mounting and compact dimensions of 206 x 106 x 135 mm, integrating seamlessly into various setups. With its easy-to-use door coupling rotary drive, this industrial cam switch ensures dependable operation in demanding environments.
Features & Benefits
• Fitted with a red rotary handle for easy operation
• Equipped with a yellow locking ring for enhanced safety
• Interlockable design prevents accidental activation
• Suitable for emergency stop installations for critical safety
• High durability with a mechanical lifespan of 500,000 operations
Applications
• Ideal for emergency shutdown systems in industrial settings
• Used for controlling machinery requiring frequent on-off switching
• Suitable for maintenance and service switching
• Can be used in factories and process control systems
What is the maximum current and voltage for reliable operation?
The device operates at a maximum current of 32A and can handle voltages up to 690V, ensuring it meets the requirements for high-power applications.
How does this cam switch enhance safety during operation?
The switch is designed with a locking feature that secures it in the off position, preventing accidental activation, and it includes an emergency stop function for immediate disconnection in critical situations.
What is the recommended mounting method for installation?
This model is designed for surface mounting, allowing it to be installed easily in diverse applications and configurations as required by the users environment.
What are the temperature limits for safe operation of this device?
The cam switch can function effectively in ambient temperatures ranging from -25°C to 40°C, making it suitable for various operational conditions.
Note
Eaton formerly known as Moeller