Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- RS-stocknr.:
- 271-5360
- Fabrikantnummer:
- 207234 T5B-4-8410/I4
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 221,16
(excl. BTW)
€ 267,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 221,16 |
*prijsindicatie
- RS-stocknr.:
- 271-5360
- Fabrikantnummer:
- 207234 T5B-4-8410/I4
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 60V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CE, CSA, IEC/EN 60204 | |
| Depth | 198mm | |
| Width | 160mm | |
| Length | 240mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 60V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CE, CSA, IEC/EN 60204 | ||
Depth 198mm | ||
Width 160mm | ||
Length 240mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.
Degree of protection IP65
Design surface mounting
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 63 A