Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- RS-stocknr.:
- 271-5410
- Fabrikantnummer:
- 207419 T5-4-8902/Z
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 286,46
(excl. BTW)
€ 346,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 286,46 |
*prijsindicatie
- RS-stocknr.:
- 271-5410
- Fabrikantnummer:
- 207419 T5-4-8902/Z
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 100A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 600V | |
| Maximum Operating Temperature | 50°C | |
| Width | 88mm | |
| Length | 182mm | |
| Depth | 182mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 100A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 600V | ||
Maximum Operating Temperature 50°C | ||
Width 88mm | ||
Length 182mm | ||
Depth 182mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T5
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 100 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 100 A