Eaton 3 Position 60 °, Toggle Actuator 10 A
- RS-stocknr.:
- 271-5537
- Fabrikantnummer:
- 225342 TM-1-15431/IVS
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 45,51
(excl. BTW)
€ 55,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,51 |
*prijsindicatie
- RS-stocknr.:
- 271-5537
- Fabrikantnummer:
- 225342 TM-1-15431/IVS
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Board | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP30 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 500V | |
| Depth | 65mm | |
| Length | 65mm | |
| Width | 35.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60947-3 IEC/EN 60947, UL, VDE 0660 | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Board | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP30 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 500V | ||
Depth 65mm | ||
Length 65mm | ||
Width 35.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60947-3 IEC/EN 60947, UL, VDE 0660 | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Auxiliary switch as per IEC/EN 60947-5-1
Part group reference TM
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 4 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 6 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A