Eaton 4 Position 90 °, Knob Actuator 20 A
- RS-stocknr.:
- 271-5640
- Fabrikantnummer:
- 050727 T0-5-15925/EZ
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 58,60
(excl. BTW)
€ 70,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,60 |
*prijsindicatie
- RS-stocknr.:
- 271-5640
- Fabrikantnummer:
- 050727 T0-5-15925/EZ
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Center | |
| Number of Positions | 4 | |
| Number of Poles | 5 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Knob | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 48mm | |
| Length | 134mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Center | ||
Number of Positions 4 | ||
Number of Poles 5 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Knob | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947 | ||
Width 48mm | ||
Length 134mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 10 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- Eaton 9 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 60 °, Knob Actuator 20 A