Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- RS-stocknr.:
- 271-5690
- Fabrikantnummer:
- 057117 T3-6-15866/Z
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 130,85
(excl. BTW)
€ 158,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 130,85 |
*prijsindicatie
- RS-stocknr.:
- 271-5690
- Fabrikantnummer:
- 057117 T3-6-15866/Z
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Rear | |
| Number of Positions | 5 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Width | 61mm | |
| Standards/Approvals | UL, VDE 0660, CE, CSA, IEC/EN 60947, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Length | 179mm | |
| Depth | 179mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Rear | ||
Number of Positions 5 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Width 61mm | ||
Standards/Approvals UL, VDE 0660, CE, CSA, IEC/EN 60947, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Length 179mm | ||
Depth 179mm | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design rear mounting
Switching function 2 speeds
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 10 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 7 Position 45 °, Short Thumb Grip Actuator 32 A