Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS-stocknr.:
- 271-5710
- Fabrikantnummer:
- 060204 T0-5-8369/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 56,88
(excl. BTW)
€ 68,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,88 |
*prijsindicatie
- RS-stocknr.:
- 271-5710
- Fabrikantnummer:
- 060204 T0-5-8369/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 5 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Width | 48mm | |
| Depth | 114mm | |
| Standards/Approvals | EN/IEC | |
| Length | 114mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 5 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Width 48mm | ||
Depth 114mm | ||
Standards/Approvals EN/IEC | ||
Length 114mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 8 Position 90 °, Short Thumb Grip Actuator 20 A
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers