Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- RS-stocknr.:
- 271-5955
- Fabrikantnummer:
- 091871 T5B-5-8361/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 204,34
(excl. BTW)
€ 247,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 204,34 |
*prijsindicatie
- RS-stocknr.:
- 271-5955
- Fabrikantnummer:
- 091871 T5B-5-8361/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 5 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 88mm | |
| Width | 88mm | |
| Length | 157mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, UL, IEC/EN 60947-3, VDE 0660, CE, CSA, IEC/EN 60947, IEC/EN 60204 | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 5 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Depth 88mm | ||
Width 88mm | ||
Length 157mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, UL, IEC/EN 60947-3, VDE 0660, CE, CSA, IEC/EN 60947, IEC/EN 60204 | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
Eaton Cam Switch, 63A Maximum Current, 690V Maximum Voltage - 091871 T5B-5-8361/E
This cam switch is a robust changeover cam switch designed for reliable electrical control in various applications. With its compact dimensions of 157 x 88 x 88 mm, this cam switch is ideal for flush mounting in control panels. It supports both single and three-phase configurations and delivers a maximum current of 63A and voltage of up to 690V.
Features & Benefits
• 5-pole configuration enhances flexibility in electrical circuits
• Screw terminal design enables secure connections
• Short thumb grip switch for ease of operation
• IP65 protection ensures resilience against dust and water
• Rated for 500,000 mechanical operations guarantees long service life
Applications
• Used for branch circuits requiring reliable motor disconnection
• Suitable for various industrial electrical control systems
• Ideal for flush mounting in control panels and enclosures
• Perfect for demanding operational reliability under harsh conditions
What is the maximum voltage and current rating for this device?
The device can handle a maximum voltage of 690V and a current of 63A, making it suitable for heavy-duty applications.
How does the angle of throw influence its functionality?
The 60° angle of throw provides precise control over the switching process, which optimises the performance of connected circuits.
What materials are used for its construction?
The enclosure is made from durable plastic, enhancing its resilience to environmental factors while maintaining a lightweight design.
How can I mount this switch effectively?
It is designed for flush mounting, allowing for seamless integration into various control panel setups, ensuring a tidy appearance and ease of access.
What operational conditions can the switch withstand?
It operates effectively within a temperature range of -25°C to 50°C, ensuring reliability in diverse environmental conditions.
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 8 Position 45 °, Short Thumb Grip Actuator 63 A