Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- RS-stocknr.:
- 271-5970
- Fabrikantnummer:
- 092005 T5B-4-90/Z
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 193,27
(excl. BTW)
€ 233,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 193,27 |
*prijsindicatie
- RS-stocknr.:
- 271-5970
- Fabrikantnummer:
- 092005 T5B-4-90/Z
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 60V | |
| Length | 182mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, CE, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | |
| Width | 88mm | |
| Depth | 88mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 60V | ||
Length 182mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, CE, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | ||
Width 88mm | ||
Depth 88mm | ||
Mechanical Life 500000Cycles | ||
- Land van herkomst:
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 63 A
- Insertion & Extraction Tools
- Spring Clamps
- RS PRO 175mm LCD Inclinometer