Eaton 90 °, Rotary Actuator 40 A
- RS-stocknr.:
- 273-6469
- Fabrikantnummer:
- 199898 P1-40/EA/SVB-SW
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 96,35
(excl. BTW)
€ 116,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 96,35 |
*prijsindicatie
- RS-stocknr.:
- 273-6469
- Fabrikantnummer:
- 199898 P1-40/EA/SVB-SW
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 40A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 49mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Length | 120mm | |
| Depth | 120mm | |
| Mechanical Life | 300000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 40A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 49mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Length 120mm | ||
Depth 120mm | ||
Mechanical Life 300000Cycles | ||
- Land van herkomst:
- GB
The Eaton Main switch is a maintenance switch. This switch constructed with black rotary handle with black locking ring. It is lockable in the zero position or off position and supports M4 size screw connection with flush mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller