Eaton 90 °, Rotary Actuator 40 A
- RS-stocknr.:
- 273-6484
- Fabrikantnummer:
- 199913 P1-40/I2/SVB-SW/HI11
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 133,32
(excl. BTW)
€ 161,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,32 |
*prijsindicatie
- RS-stocknr.:
- 273-6484
- Fabrikantnummer:
- 199913 P1-40/I2/SVB-SW/HI11
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Depth | 115mm | |
| Length | 115mm | |
| Width | 100mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Depth 115mm | ||
Length 115mm | ||
Width 100mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
- Land van herkomst:
- GB
The Eaton Main switch is a maintenance switch. This switch constructed with red rotary handle with yellow locking ring. It is lockable in the zero position or off position and supports M4 size screw connection with surface mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller