Eaton 90 °, Rotary Actuator 40 A
- RS-stocknr.:
- 273-6497
- Fabrikantnummer:
- 199926 P1-40/I2H/SVB-SW/HI11
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 133,32
(excl. BTW)
€ 161,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,32 |
*prijsindicatie
- RS-stocknr.:
- 273-6497
- Fabrikantnummer:
- 199926 P1-40/I2H/SVB-SW/HI11
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Depth | 115mm | |
| Length | 115mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Width | 100mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Depth 115mm | ||
Length 115mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
Width 100mm | ||
- Land van herkomst:
- GB
The Eaton Main switch is a maintenance switch and it is available with hard knockout version. This switch constructed with black rotary handle with black locking ring. It is lockable in the zero position or off position and supports M4 size screw connection with surface mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller