BACO 2 Position, Handle Actuator 20 A
- RS-stocknr.:
- 288-3539
- Artikelnummer Distrelec:
- 135-11-954
- Fabrikantnummer:
- PR 12-1101 A4 E Q48PN
- Fabrikant:
- BACO
Subtotaal (1 eenheid)*
€ 28,44
(excl. BTW)
€ 34,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 4 resterend, klaar voor verzending
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,44 |
*prijsindicatie
- RS-stocknr.:
- 288-3539
- Artikelnummer Distrelec:
- 135-11-954
- Fabrikantnummer:
- PR 12-1101 A4 E Q48PN
- Fabrikant:
- BACO
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
| Merk | BACO | |
| Series | PR 12 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Center | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 70°C | |
| Actuator Type | Handle | |
| Width | 48mm | |
| Standards/Approvals | UL 508, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1250000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk BACO | ||
Series PR 12 | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Center | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 70°C | ||
Actuator Type Handle | ||
Width 48mm | ||
Standards/Approvals UL 508, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 1250000Operations | ||
- Land van herkomst:
- FR
The Cam Switch is a versatile and reliable electrical component designed for various industrial applications. With UL/CSA characteristics and IEC characteristics, it offers high performance in controlling motors and switching highly inductive loads. The PR 12 model ensures smooth and efficient operation, making it an essential component for electrical systems.
UL/CSA Characteristics for reliable performance in industrial settings
IEC Characteristics for controlling motors and highly inductive loads effectively
Performance in AC-3 for switching of squirrel-cage motors
Mechanical durability for long-lasting usage in demanding environments
Operating temperature limits for versatile application in different conditions
Gerelateerde Links
- BACO 2 Position, Handle Actuator 12 A
- BACO 2 Position, Handle Actuator 20 A
- BACO 3 Position, Handle Actuator 12 A
- BACO 2 Position 90 °, Knob Actuator 10 A
- BACO 3 Position 45 °, Knob Actuator 10 A
- BACO BACO Series 3 Position Selector Switch Head Black Handle
- BACO BACO Series 2 Position Selector Switch Head Black Handle, IP67
- BACO BACO Series 2 Position Illuminated Selector Switch Head Black Handle, IP67