Eaton 2 Position 90 °, Toggle Actuator 20 A
- RS-stocknr.:
- 295-3079
- Fabrikantnummer:
- 78628221 T0-2-15452/E/EZ-P1(RS295-3079)
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 33,08
(excl. BTW)
€ 40,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 15 stuk(s) vanaf 11 november 2026
- Plus verzending 15 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 33,08 |
| 5 - 11 | € 32,06 |
| 12 + | € 31,03 |
*prijsindicatie
- RS-stocknr.:
- 295-3079
- Fabrikantnummer:
- 78628221 T0-2-15452/E/EZ-P1(RS295-3079)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Hazardous Area Certification | IECEx | |
| Depth | 85mm | |
| Width | 48mm | |
| Standards/Approvals | CSA, IEC/EN 60204, CSA-C22.2 No. 94, CSA-C22.2 No. 14-05, VDE 0660, UL 508, UL, IEC/EN 60947-3, IEC/EN 60947, CE marking | |
| Length | 48mm | |
| Mechanical Life | 10000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 1 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Hazardous Area Certification IECEx | ||
Depth 85mm | ||
Width 48mm | ||
Standards/Approvals CSA, IEC/EN 60204, CSA-C22.2 No. 94, CSA-C22.2 No. 14-05, VDE 0660, UL 508, UL, IEC/EN 60947-3, IEC/EN 60947, CE marking | ||
Length 48mm | ||
Mechanical Life 10000000Operations | ||


Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 78628221 T0-2-15452/E/EZ-P1(RS295-3079)
This cam switch is a robust and efficient changeover cam switch designed for electrical control applications. With a pole configuration of dual poles and a maximum operational current of 20A, it operates across voltages up to 690V AC. This device features a toggle actuator and measures 90 x 75 x 48 mm, making it suitable for flush mounting in various setups.
Features & Benefits
• Offers a reliable changeover function for efficient circuit control
• Rated for a maximum current of 20A, enhancing versatility
• Designed with a toggle actuator for easy manual operation
• Features screw terminals for secure and straightforward installations
• Accommodates an operating angle of 90°, facilitating easy switching
Applications
• Utilised in automated machinery for seamless circuit transitions
• Used in control panels for enhanced electrical management
• Used in environments where reliable circuit switching is critical
• Applied in various industrial requiring sturdy control switches
What are the installation requirements for this switch?
The cam switch is designed for flush mounting, and it requires a standard cut-out to securely fit within control panels or similar setups.
What kind of environment is this switch suited for?
The device is rated with an IP65 protection degree, making it suitable for use in damp and dusty conditions, ensuring durability and operational reliability.
How does the toggle actuator enhance performance?
The toggle actuator allows for easy manual control and provides tactile feedback during operation, ensuring users can clearly indicate the switch position.
What is the maximum number of operational cycles this switch can handle?
The switch has a mechanical lifespan rated for over 0.4 million operations, allowing for extensive usage in various applications without significant wear.
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A