Microchip MCP2542FDT-E/MNY, CAN Transceiver 2 Mbps, 8-Pin SOIC
- RS-stocknr.:
- 333-213
- Fabrikantnummer:
- MCP2542FDT-E/MNY
- Fabrikant:
- Microchip
Subtotaal (1 rol van 3300 eenheden)*
€ 3.240,60
(excl. BTW)
€ 3.920,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3300 + | € 0,982 | € 3.240,60 |
*prijsindicatie
- RS-stocknr.:
- 333-213
- Fabrikantnummer:
- MCP2542FDT-E/MNY
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 2Mbps | |
| Number of Transceivers | 1 | |
| Power Down Mode | Shutdown, High Speed, Slope Control | |
| Supply Current | 10mA | |
| Interface Type | ISO 11898-2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 2Mbps | ||
Number of Transceivers 1 | ||
Power Down Mode Shutdown, High Speed, Slope Control | ||
Supply Current 10mA | ||
Interface Type ISO 11898-2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip CAN transceiver family is designed for high speed CAN FD applications of up to 8 Mbps communication speed. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, Electromagnetic Compatibility and Electrostatic Discharge.
Implements ISO 11898 2:2016
Qualified According to AEC-Q100 Rev. G
Automatic thermal shutdown protection