Microchip MCP2542WFD-E/SN, CAN Caps 8 Mbps, 8-Pin SOIC
- RS-stocknr.:
- 598-867
- Fabrikantnummer:
- MCP2542WFD-E/SN
- Fabrikant:
- Microchip
Subtotaal (1 doos van 500 eenheden)*
€ 464,00
(excl. BTW)
€ 561,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 500 + | € 0,928 | € 464,00 |
*prijsindicatie
- RS-stocknr.:
- 598-867
- Fabrikantnummer:
- MCP2542WFD-E/SN
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Maximum Data Rate | 8Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Package Type | SOIC | |
| Interface Type | CAN, LIN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | MCP2542WFD | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6.9mm | |
| Standards/Approvals | RoHS, ISO 11898-2 | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Maximum Data Rate 8Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Package Type SOIC | ||
Interface Type CAN, LIN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series MCP2542WFD | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6.9mm | ||
Standards/Approvals RoHS, ISO 11898-2 | ||
Automotive Standard AEC-Q100 | ||
- Land van herkomst:
- TH
The Microchip CAN transceiver delivers exceptional data communication capabilities to enhance your automotive and industrial applications. Designed for robust performance, it bridges the gap between CAN controllers and the physical CAN bus, ensuring seamless data transmission in demanding environments. This product supports high-speed operations, making it ideal for automotive systems, industrial equipment, and various data network applications, all while ensuring compatibility with standard CAN protocol. With its low power consumption and sleek design, it fits effortlessly into space-constrained designs while maintaining high reliability.
Supports high speed CAN communication for enhanced data transfer
Integrated voltage regulator simplifies the power supply design
Compact footprint allows for easy integration into tight spaces
Flexible operation modes adapt to various application requirements
Robust electromagnetic compatibility reduces interference risks
Designed for automotive standards ensuring reliability in harsh environments