Microchip ATA6560-GBQW, CAN Caps 5 Mbps, 8-Pin SOIC
- RS-stocknr.:
- 631-528
- Fabrikantnummer:
- ATA6560-GBQW
- Fabrikant:
- Microchip
Subtotaal (1 rol van 6000 eenheden)*
€ 2.808,00
(excl. BTW)
€ 3.396,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 6000 + | € 0,468 | € 2.808,00 |
*prijsindicatie
- RS-stocknr.:
- 631-528
- Fabrikantnummer:
- ATA6560-GBQW
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Sub Type | Can FD Ready | |
| Power Down Mode | Yes | |
| Supply Current | 50mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 195°C | |
| Height | 1.75mm | |
| Series | ATA6560/1 | |
| Standards/Approvals | AEC-Q100 | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Sub Type Can FD Ready | ||
Power Down Mode Yes | ||
Supply Current 50mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 195°C | ||
Height 1.75mm | ||
Series ATA6560/1 | ||
Standards/Approvals AEC-Q100 | ||
Length 4.9mm | ||
Automotive Standard No | ||
The Microchip High speed CAN FD ready CAN transceiver provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 5Mbit/s) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.
Differential receiver with wide common mode range
Remote wake up capability via CAN bus
Functional behaviour predictable under all supply conditions
Transceiver disengages from the bus when not powered up
RXD recessive clamping detection