Microchip MCP2003-E/P, LIN Transceiver 20 kBd, 8-Pin PDIP
- RS-stocknr.:
- 159-7401
- Fabrikantnummer:
- MCP2003-E/P
- Fabrikant:
- Microchip
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 159-7401
- Fabrikantnummer:
- MCP2003-E/P
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Maximum Data Rate | 20kBd | |
| Product Type | LIN Transceiver | |
| Number of Transceivers | 2 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Sleep | |
| Supply Current | 1mA | |
| Mount Type | Through Hole | |
| Interface Type | LIN, SAE J2602 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 27V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.35mm | |
| Series | MCP2003 | |
| Standards/Approvals | RoHS | |
| Length | 9.27mm | |
| Height | 3.3mm | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Maximum Data Rate 20kBd | ||
Product Type LIN Transceiver | ||
Number of Transceivers 2 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Sleep | ||
Supply Current 1mA | ||
Mount Type Through Hole | ||
Interface Type LIN, SAE J2602 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 27V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.35mm | ||
Series MCP2003 | ||
Standards/Approvals RoHS | ||
Length 9.27mm | ||
Height 3.3mm | ||
Automotive Standard AEC-Q100 | ||
- Land van herkomst:
- CN