Infineon TLE9250LEXUMA1, CAN Transceiver 5 Mbps, 8-Pin TSON
- RS-stocknr.:
- 258-4139
- Fabrikantnummer:
- TLE9250LEXUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 5000 eenheden)*
€ 2.935,00
(excl. BTW)
€ 3.550,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 + | € 0,587 | € 2.935,00 |
*prijsindicatie
- RS-stocknr.:
- 258-4139
- Fabrikantnummer:
- TLE9250LEXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 38mA | |
| Mount Type | Surface | |
| Package Type | TSON | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 38mA | ||
Mount Type Surface | ||
Package Type TSON | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon high speed CAN transceiver generation, used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of the current ISO11898 standard and also the upcoming new version of ISO 11898-2 physical layer specification. Additionally it also fulfils the SAE standards J1939 and J2284-4/5. The high speed CAN transceiver generation fulfils even stringent EMC test limits without additional external circuit, like a common mode choke for example. The perfect transmitter symmetry combined with the optimized delay symmetry of the receiver enables the high speed CAN transceiver generation to support CAN FD data frames.
Receive-only mode and Power-save mode
Tiny, leadless PG-TSON-8 package ready for automated optical inspection (AOI)
Excellent ESD robustness
Extended supply range on the V cc
TxD time-out function
Wide common mode range for electromagnetic immunity