Power Integrations MIN1072M-TL, Capacitor Discharge IC, MinE-CAP 650V, 2 mΩ 12-Pin, SOP
- RS-stocknr.:
- 215-8462
- Fabrikantnummer:
- MIN1072M-TL
- Fabrikant:
- Power Integrations
Subtotaal (1 verpakking van 5 eenheden)*
€ 11,09
(excl. BTW)
€ 13,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,218 | € 11,09 |
*prijsindicatie
- RS-stocknr.:
- 215-8462
- Fabrikantnummer:
- MIN1072M-TL
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Series | MinE-CAP | |
| Product Type | Capacitor Discharge IC | |
| Series Resistance | 2mΩ | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.16mm | |
| Standards/Approvals | No | |
| Length | 11.32mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Series MinE-CAP | ||
Product Type Capacitor Discharge IC | ||
Series Resistance 2mΩ | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 2.16mm | ||
Standards/Approvals No | ||
Length 11.32mm | ||
Automotive Standard No | ||
The Power Integrations MinE-CAP is a bulk capacitor miniaturization and inrush management IC which dramatically shrinks the size of input bulk capacitors without compromising output ripple, operating efficiency or requiring redesign of the transformer. When compared to traditional techniques such as very high switching frequency operation, this IC achieves the same or greater overall power supply size reduction whilst avoiding the challenges of complex EMI filtering and the increased transformer or clamp dissipation associated with very high frequency designs. It has pin short-circuit and UV and OV fault reporting.
It significantly reduces i2t stress on the input bridge rectifier and fuse
It has integrated temperature sensing and hysteretic thermal shutdown
It has input surge protection
Gerelateerde Links
- Power Integrations MinE-CAP 650V SOP
- Power Integrations BRD1267C-TL InSOP-C
- Power Integrations BRD1261C-TL InSOP-C
- Power Integrations BRD1260C-TL InSOP-C
- Power Integrations BRD1263C-TL InSOP-C
- Power Integrations BRD1163C-TL InSOP-C
- Power Integrations BRD1167C-TL InSOP-C
- Power Integrations LYT0002D-TL LED Driver IC, 700V 65 mA 7-Pin SO-8