Murata 47000 pF Capacitor Kit, 16V dc, 50 V dc, ±10 %, Surface

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
274-6969
Fabrikantnummer:
GRM02-KIT-DE
Fabrikant:
Murata
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Murata

Capacitance

47000pF

Product Type

Capacitor Kit

Voltage

16, 50V dc

Package/Case

Tape & Reel

Mount Type

Surface

Packaging

180 mm Dia Reel Plastic Tape W4P1

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Width

0.2mm

Standards/Approvals

RoHS, JIS C 5101, IEC60384

Length

0.4mm

Height

0.2mm

Maximum Operating Temperature

125°C

The Murata Chip multilayer ceramic capacitor is used for general electronic equipment. It has more than 10000 mega ohms insulation resistance. This chip multilayer ceramic capacitor has 50V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.

Durable

Voltage proof

Vibration proof

Resistance to soldering heat

Strong adhesive strength of termination

High temperature and humidity resistance

Gerelateerde Links