Murata 33 pF Capacitor Kit, 50V dc, ±2 %, Surface
- RS-stocknr.:
- 274-6966
- Fabrikantnummer:
- GJM03-KIT-TTOL-DE
- Fabrikant:
- Murata
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 274-6966
- Fabrikantnummer:
- GJM03-KIT-TTOL-DE
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 33pF | |
| Product Type | Capacitor Kit | |
| Voltage | 50V dc | |
| Package/Case | Tape & Reel | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | Ceramic | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Length | 0.6mm | |
| Standards/Approvals | IEC60384, JIS C 5101, RoHS | |
| Width | 0.3mm | |
| Height | 0.3mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 33pF | ||
Product Type Capacitor Kit | ||
Voltage 50V dc | ||
Package/Case Tape & Reel | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric Ceramic | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Length 0.6mm | ||
Standards/Approvals IEC60384, JIS C 5101, RoHS | ||
Width 0.3mm | ||
Height 0.3mm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- JP
The Murata Chip multilayer ceramic capacitor is used for used for general electronic equipment. It has more than 10000 mega ohm insulation resistance. This chip multilayer ceramic capacitor has 25V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Durable
Voltage proof
Vibration proof
Resistance to soldering heat
Strong adhesive strength of termination
High temperature and humidity resistance
Gerelateerde Links
- Murata 22 pF Capacitor Kit ±0.05 to ±0.1 pF, Surface
- Murata 220 pF Capacitor Kit 50 V dc Surface
- Murata 5 pF Capacitor Kit ±0.1 pF, Surface
- Murata 33 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±2 %, Surface