- RS-stocknr.:
- 161-1825
- Fabrikantnummer:
- 9005805.225
- Fabrikant:
- SIBA
60 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 20)
€ 6,69
(excl. BTW)
€ 8,09
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
20 - 80 | € 6,69 | € 133,80 |
100 - 180 | € 6,289 | € 125,78 |
200 + | € 5,534 | € 110,68 |
*prijsindicatie |
- RS-stocknr.:
- 161-1825
- Fabrikantnummer:
- 9005805.225
- Fabrikant:
- SIBA
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
SIBA Car Fuses
The SIBA car fuse has an electrical rating of 80VDC and 225A. These automotive fuse types are designed to work in a direct current environment, typically found in vehicles having a battery.
Features and Benefits
Fuse links for battery powered forklifts
Power dissipation is 14W
Power dissipation is 14W
Applications
Industrial trucks
Certifications
DIN 43560 part 1 Form A and B
DIN 72581/2
DIN 72581/2
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 225A |
Fuse Type | Automotive |
Voltage Rating | 80V dc |
Colour | White |
Length | 31.8mm |
Width | 22mm |
Height | 10mm |
Overall Dimensions | 31.8 x 22 x 10mm |
Series | SBS |