- RS-stocknr.:
- 169-9359
- Fabrikantnummer:
- TDC10-250MA
- Fabrikant:
- Eaton
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 tas 1000
€ 424,16
(excl. BTW)
€ 513,23
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 1 | € 424,16 | € 0,424 |
2 + | € 394,46 | € 0,394 |
*prijsindicatie |
- RS-stocknr.:
- 169-9359
- Fabrikantnummer:
- TDC10-250MA
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving
Eaton Cartridge Fuse, 250 mA Current Rating, 6.3 x 32mm Fuse Sise - TDC10-250MA
This glass cartridge fuse by Eaton is available with a current rating of 250mA and voltage rating of 1kV. It offers high breaking capacity and fast acting features making it ideal for electronic and industrial applications.
Features & Benefits
• Glass construction for reliable circuit protection
• 6.3 x 32 mm sise designation for easy installation
• High breaking capacity of 2.5A for enhanced safety
• Voltage rating of 1 kV AC for robust electrical protection
• Fast-acting design suitable for quick response in electronics
• 6.3 x 32 mm sise designation for easy installation
• High breaking capacity of 2.5A for enhanced safety
• Voltage rating of 1 kV AC for robust electrical protection
• Fast-acting design suitable for quick response in electronics
Applications
• Ideal for use in automation systems requiring precise electrical protection
• Suitable for mechanical applications where high breaking capacities are essential
• Can be used for electronic circuits that need fast-acting safety measures
• Recommended for industrial machinery for reliable electrical protection
• Suitable for mechanical applications where high breaking capacities are essential
• Can be used for electronic circuits that need fast-acting safety measures
• Recommended for industrial machinery for reliable electrical protection
Can it handle high electrical loads?
Yes, this fuse has a high breaking capacity of 2.5A for robust protection.
Will it fit standard fuse sockets?
Yes, its 6.3 x 32 mm sise designation ensures compatibility with most sockets.
Is it suitable for industrial applications?
Yes, its fast-acting design makes it ideal for use in industrial machinery.
Does it provide reliable circuit protection?
Yes, the glass construction ensures reliable protection for circuits.
Can it be used in electronics?
Yes, the fast-acting feature makes it reliable for electronic applications.
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 250mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 1kV ac |
Body Material | Glass |
Series | Eaton Bussmann |