Mersen Fast Acting Glass Cartridge Fuse, 5 x 20 mm
- RS-stocknr.:
- 247-2757
- Fabrikantnummer:
- G203763 / MIBOX5SF
- Fabrikant:
- Mersen
Subtotaal (1 doos van 1 eenheid)*
€ 206,37
(excl. BTW)
€ 249,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 206,37 |
*prijsindicatie
- RS-stocknr.:
- 247-2757
- Fabrikantnummer:
- G203763 / MIBOX5SF
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | Fast Acting | |
| Voltage | 250V ac | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Fuse Characteristics | Fast Acting | |
| Series | IEC Miniature Fuses | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Product Type Cartridge Fuse | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed Fast Acting | ||
Voltage 250V ac | ||
Overall Length 20mm | ||
Body Material Glass | ||
Fuse Characteristics Fast Acting | ||
Series IEC Miniature Fuses | ||
Diameter 5mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Mersen type Fast Acting NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - Fast Acting
Gerelateerde Links
- Mersen Fast Acting
- Mersen Fast Acting, 6.3 x 32 mm
- Mersen 630mA Fast Acting, 6.3 x 32 mm
- Mersen 500mA Fast Acting, 6.3 x 32 mm
- Mersen 10A Fast Acting Melamine Cartridge Fuse, 10 x 38 mm
- Mersen 15A Fast Acting Melamine Cartridge Fuse, 10 x 38 mm
- Mersen 2A Fast Acting Melamine Cartridge Fuse, 10 x 38 mm
- Mersen 1A Fast Acting Melamine Cartridge Fuse, 10 x 38 mm