Bourns 20A F Ceramic Cartridge Fuse, 10 x 38 mm

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
254-4171
Fabrikantnummer:
PF-HC1-20
Fabrikant:
Bourns
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bourns

Product Type

Cartridge Fuse

Current Rating

20A

Fuse Size

10 x 38 mm

Fuse Speed

F

Voltage

600V ac/dc

Overall Length

38mm

Body Material

Ceramic

Fuse Characteristics

Industrial Power

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

PF-H

Diameter

10.3mm

Standards/Approvals

cULus, RoHS

Land van herkomst:
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-14 supplemental fuse standard

6-12 A ratings available

Up to 100 kA interrupting rating

Available in ferrule or PCB mounting options

RoHS compliant and halogen free

Gerelateerde Links