Bourns 20 A F Ceramic Cartridge Fuse, 38 mm
- RS-stocknr.:
- 254-4183
- Fabrikantnummer:
- PF-HT1-20
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 30,01
(excl. BTW)
€ 36,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 30,01 |
| 10 - 19 | € 27,52 |
| 20 + | € 25,41 |
*prijsindicatie
- RS-stocknr.:
- 254-4183
- Fabrikantnummer:
- PF-HT1-20
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Cartridge Fuse | |
| Current Rating | 20 A | |
| Fuse Size | 38 mm | |
| Fuse Speed | F | |
| Voltage | 600 V | |
| Body Material | Ceramic | |
| Overall Length | 38mm | |
| Fuse Characteristics | Industrial Power | |
| Minimum Operating Temperature | -55°C | |
| Series | PF-H | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 10.3 mm | |
| Standards/Approvals | cULus, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Cartridge Fuse | ||
Current Rating 20 A | ||
Fuse Size 38 mm | ||
Fuse Speed F | ||
Voltage 600 V | ||
Body Material Ceramic | ||
Overall Length 38mm | ||
Fuse Characteristics Industrial Power | ||
Minimum Operating Temperature -55°C | ||
Series PF-H | ||
Maximum Operating Temperature 125°C | ||
Diameter 10.3 mm | ||
Standards/Approvals cULus, RoHS | ||
- Land van herkomst:
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-14 supplemental fuse standard
6-12 A ratings available
Up to 100 kA interrupting rating
Available in ferrule or PCB mounting options
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
Gerelateerde Links
- Bourns 20A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 25A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 6A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 15A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 30A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 12A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 20A F Ceramic Cartridge Fuse, 10 x 38mm