- RS-stocknr.:
- 458-8368
- Fabrikantnummer:
- BBS-8/10
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 458-8368
- Fabrikantnummer:
- BBS-8/10
- Fabrikant:
- Cooper Bussmann
Wetgeving en compliance
N.v.t.
Productomschrijving
10 x 35 Fast Acting, BBS Series
American Midget style 10x35mm fuses
Ideal for use in circuits with high a.c. fault current capacity
Breaking capacity 10kA
Typical Applications:
Control Circuits.
Gaseous vapour fixtures
HID Ballasts.
Electronic circuits.
Hand-held meters.
Breaking capacity 10kA
Typical Applications:
Control Circuits.
Gaseous vapour fixtures
HID Ballasts.
Electronic circuits.
Hand-held meters.
Approvals
UL listed, CSA certified
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 800mA |
Fuse Size | 10.4 x 35mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Fibre |
UL Class | UL 248-14 |
Series | BBS |
- RS-stocknr.:
- 458-8368
- Fabrikantnummer:
- BBS-8/10
- Fabrikant:
- Cooper Bussmann