Mersen 2A Melamine Cartridge Fuse, 10 x 38mm
- RS-stocknr.:
- 715-8995
- Fabrikantnummer:
- DCT2-2
- Fabrikant:
- Mersen
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 31,65
(excl. BTW)
€ 38,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 31,65 |
| 25 - 99 | € 27,45 |
| 100 - 249 | € 24,16 |
| 250 - 499 | € 21,85 |
| 500 + | € 20,87 |
*prijsindicatie
- RS-stocknr.:
- 715-8995
- Fabrikantnummer:
- DCT2-2
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Current Rating | 2A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 1kV dc | |
| Body Material | Melamine | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Current Rating 2A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV dc | ||
Body Material Melamine | ||
- Land van herkomst:
- MX
Ferraz Shawmut - Mersen 1000Vdc Photovoltaic Fuses and Accessories
Engineered to Protect in Photovoltaic Applications.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.
Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.
Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.
Low Fault current interrupting capability
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.
Note
Modulostar Fuse holders recommendations.
Do not Operate under load.
The PV source must be connected to the upstream termina.
Do not Operate under load.
The PV source must be connected to the upstream termina.
Photovoltaic Fuses and Accessories
Gerelateerde Links
- Mersen 2A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 12A Melamine Cartridge Fuse, 10 x 38mm
- Mersen 15A Melamine Cartridge Fuse, 10 x 38mm
- Mersen 3A Melamine Cartridge Fuse, 10 x 38mm
- Mersen 1A Melamine Cartridge Fuse, 10 x 38mm
- Mersen 10A Melamine Cartridge Fuse, 10 x 38mm
- Mersen 25A Melamine Cartridge Fuse, 10 x 38mm
- Mersen 4A Glass Melamine Cartridge Fuse, 10 x 38mm