- RS-stocknr.:
- 848-2680
- Fabrikantnummer:
- ABC-10-R
- Fabrikant:
- Eaton
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-07-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 1,79
(excl. BTW)
€ 2,17
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 1,79 |
5 - 9 | € 1,71 |
10 - 19 | € 1,61 |
20 + | € 1,54 |
- RS-stocknr.:
- 848-2680
- Fabrikantnummer:
- ABC-10-R
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
Productomschrijving
Cooper Bussmann - ABC Series
Professional range of Cooper Bussmann quick acting fuses from the ABC series.
Nickel plated brass endcap
6.3 x 32 mm Ceramic Body
6.3 x 32 mm Ceramic Body
Eaton Cartridge Fuse, 10A, 11 mΩ Resistance - ABC-10-R
This cartridge fuse by Eaton is a reliable and efficient electrical component designed for various applications in different industries. With a current rating of 10A and low resistance of 11 mΩ, this fuse is ideal for protecting electrical circuits and components.
Features & Benefits
• Fast-acting ceramic tube construction
• UL Listed product meeting standard 248-14
• Optional axial leads available for added versatility
• Voltage rating of 125V DC/ 250 V AC for compatibility with different systems
• Compact size of 6.3 x 32 mm for easy installation
• High-speed fuse for quick response in case of overcurrent situations
• UL Listed product meeting standard 248-14
• Optional axial leads available for added versatility
• Voltage rating of 125V DC/ 250 V AC for compatibility with different systems
• Compact size of 6.3 x 32 mm for easy installation
• High-speed fuse for quick response in case of overcurrent situations
Applications
• Can be used in industrial automation systems
• Ideal for electrical panels and control circuits
• Suitable for electronic equipment and devices requiring circuit protection
• Ideal for electrical panels and control circuits
• Suitable for electronic equipment and devices requiring circuit protection
Can this fuse be used in high-voltage applications?
Yes, the Eaton cartridge fuse is rated for 125V dc / 250 V ac applications.
Will this fuse provide quick protection in case of overcurrent situations?
Yes, with its fast-acting ceramic tube construction, this fuse ensures swift response to overcurrent scenarios.
Is this fuse suitable for residential electrical systems?
While primarily designed for industrial applications, this fuse can also be used in certain residential setups for added protection.
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 125 V dc, 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |