- RS-stocknr.:
- 848-2902
- Fabrikantnummer:
- AGC-30-R
- Fabrikant:
- Eaton
89 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
830 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 0,50
(excl. BTW)
€ 0,60
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 0,50 |
5 - 24 | € 0,48 |
25 - 49 | € 0,44 |
50 - 99 | € 0,42 |
100 + | € 0,37 |
- RS-stocknr.:
- 848-2902
- Fabrikantnummer:
- AGC-30-R
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Fast Acting - AGC Series
Professional range of Cooper Bussmann fast acting fuses from the AGC series
Mounting Style - Holder/Clip
Nickel plated brass endcap
Nickel plated brass endcap
Eaton Cartridge Fuse, 30A, 2 mΩ Resistance - AGC-30-R
This cartridge fuse by Eaton with a current rating of 30A and a size of 6.3 x 32 mm, belongs to the AGC series and is UL 248-14 rated. Ideal for various applications in different industries, this fast-acting fuse ensures reliable protection for circuits.
Features & Benefits
• Fast-acting glass tube construction for quick response to overloads
• UL Listed AGC series fuse ensuring compliance with standard 248-14
• Low resistance of 2 mΩ for efficient circuit protection
• Voltage rating of 32 V AC for versatile application
• Optional axial leads available for customisation based on requirements
• UL Listed AGC series fuse ensuring compliance with standard 248-14
• Low resistance of 2 mΩ for efficient circuit protection
• Voltage rating of 32 V AC for versatile application
• Optional axial leads available for customisation based on requirements
Applications
• Can be used for use in automation systems requiring high current protection
• Ideal for electronic devices in need of reliable circuit protection
• Suitable for electrical appliances to prevent damage from overcurrent situations
• Ideal for electronic devices in need of reliable circuit protection
• Suitable for electrical appliances to prevent damage from overcurrent situations
Can it handle high current applications efficiently?
Yes, it is designed to handle high current applications effectively, ensuring reliable protection for your circuits.
Will it fit standard 6.3 x 32 mm fuse holders?
Yes, this cartridge fuse features a 6.3 x 32 mm size, making it compatible with standard fuse holders of the same dimensions.
Is it suitable for use in automation systems and electrical appliances?
Yes, it is reliable for automation systems and electrical appliances that require efficient circuit protection against overloads.
Can it be customised with optional axial leads?
Yes, it offers the option of axial leads, allowing for customisation based on specific requirements.
Is the Eaton AGC-30-R fuse RoHS compliant?
Yes, this fuse is RoHS compliant, ensuring environmental friendliness and safety in your applications.
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 30A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 32V ac |
Body Material | Glass |
UL Class | UL 248-14 |